RS PRO 2mm Bore Plain Bearing, 5 mm OD, 50 N
- RS Stock No.:
- 529-002
- Manufacturer:
- RS PRO
Subtotal (1 bag of 40 units)*
PHP1,126.82
(exc. VAT)
PHP1,262.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,126.82 | PHP28.171 |
*price indicative
- RS Stock No.:
- 529-002
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 2mm | |
| Outside Diameter | 5mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 2mm | ||
Outside Diameter 5mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 2.01 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent wear resistance and is Ideal for use in environments where lubrication is minimal or absent. Its Compact design makes it suitable for tight spaces, providing smooth operation and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications with moderate loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Compact Size: With an outside diameter of 5.03 mm and width of 3 mm, it fits into tight spaces.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications with moderate loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Compact Size: With an outside diameter of 5.03 mm and width of 3 mm, it fits into tight spaces.
Applications
Automotive
Industrial machinery
Home appliances
Industrial machinery
Home appliances
Additional Information
Key Standards: ISO 2795:1991
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Igus JSM-0205-03 2mm Bore Plain Bearing, 5 mm OD
- Igus JSM-0205-02 2mm Bore Plain Bearing, 5 mm OD
- Igus MFM-0205-03 2mm Bore Plain Bearing, 5 mm OD
- RS PRO 3mm Bore Plain Bearing 50 N
- Igus MSM-0205-01 2mm Bore Plain Bearing, 5 mm OD
- Igus MSM-0205-03 2mm Bore Plain Bearing, 5 mm OD
- Igus MSM-0205-02 2mm Bore Plain Bearing, 5 mm OD
- Igus MSM-0405-04 4mm Bore Plain Bearing, 5 mm OD
