RS PRO 1-1/2in Bore Plain Bearing, 1.875 in OD, 50 N
- RS Stock No.:
- 518-181
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,653.16
(exc. VAT)
PHP2,971.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,653.16 |
*price indicative
- RS Stock No.:
- 518-181
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 1-1/2in | |
| Sub Type | Flanged | |
| Outside Diameter | 1.875in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 1-1/2in | ||
Sub Type Flanged | ||
Outside Diameter 1.875in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 1.5 in Plain Bearing, Sintered Bronze Flanged
This RS PRO plain bearing is designed to provide reliable performance in various industrial applications. Made from sintered bronze, it offers excellent durability and resistance to wear. The flanged design ensures easy installation and secure fitment, making it Ideal for supporting rotating or sliding components.
Features and Benefits
Sintered Bronze Material: Provides high durability and resistance to wear, ensuring long service life.
Flanged Design: Allows for easy installation and secure fitment, reducing maintenance time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing reliability.
ISO 9001:2008 Certified: Ensures quality and consistency in manufacturing processes.
Flanged Design: Allows for easy installation and secure fitment, reducing maintenance time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing reliability.
ISO 9001:2008 Certified: Ensures quality and consistency in manufacturing processes.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment
Machinery manufacturing
Aerospace components
Industrial equipment
Additional Information
Outside Diameter: 1.87 in
Width: 2 in
Width: 2 in
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1-1/2in Bore Plain Bearing 50 N
- RS PRO 1-1/2in Bore Plain Bearing 50 N
- RS PRO 1/2in Bore Plain Bearing 50 N
- RS PRO 1/2in Bore Plain Bearing 50 N
- RS PRO 1-1/4in Bore Plain Bearing 50 N
- RS PRO 1-1/4in Bore Plain Bearing 50 N
- RS PRO 1-1/8in Bore Plain Bearing 50 N
- RS PRO Thrust Washer 1.875 in OD, 50 N Static Load Rating
