RS PRO 1/2in Bore Plain Bearing, 0.75 in OD, 50 N
- RS Stock No.:
- 528-222
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)*
PHP1,118.44
(exc. VAT)
PHP1,252.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,118.44 | PHP559.22 |
*price indicative
- RS Stock No.:
- 528-222
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 1/2in | |
| Outside Diameter | 0.75in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 1/2in | ||
Outside Diameter 0.75in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 0.5 in Flanged Plain Bearing, Sintered Bronze
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent wear resistance and durability, making it Ideal for high-load environments. The flanged design ensures secure positioning and easy installation.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability
Flanged Design: Ensures secure positioning and easy installation
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications
Static Load Rating of 50 N/mm²: Handles high static loads effectively
0.5 in Bore Size: Compatible with standard shaft sizes
0.75 in Outside Diameter: Fits a variety of housings
1-1/8 in Width: Offers stability and support
Flanged Design: Ensures secure positioning and easy installation
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications
Static Load Rating of 50 N/mm²: Handles high static loads effectively
0.5 in Bore Size: Compatible with standard shaft sizes
0.75 in Outside Diameter: Fits a variety of housings
1-1/8 in Width: Offers stability and support
Applications
Automotive industry
Industrial machinery
Agricultural equipment
Industrial machinery
Agricultural equipment
Additional Information
Standards: ISO 2795:1991
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
