RS PRO 1-1/4in Bore Plain Bearing, 1.5 in OD, 50 N
- RS Stock No.:
- 518-167
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,151.04
(exc. VAT)
PHP1,289.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,151.04 |
*price indicative
- RS Stock No.:
- 518-167
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 1-1/4in | |
| Sub Type | Flanged | |
| Outside Diameter | 1.5in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 1-1/4in | ||
Sub Type Flanged | ||
Outside Diameter 1.5in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 1.25 in Plain Bearing, Flanged
This RS PRO plain bearing is designed for reliable performance in various industrial applications. Constructed from sintered bronze, it offers excellent durability and resistance to wear. The flanged design ensures easy installation and secure positioning, making it Ideal for use in machinery where precise alignment is crucial.
Features and Benefits
Sintered Bronze Material: Provides high durability and wear resistance, ensuring long service life.
Flanged Design: Facilitates easy installation and secure positioning in applications.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
Bore Size of 1.25 in: Compatible with a wide range of shafts for versatile use.
Flanged Design: Facilitates easy installation and secure positioning in applications.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
Bore Size of 1.25 in: Compatible with a wide range of shafts for versatile use.
Applications
Industrial machinery
Automotive components
Heavy-duty equipment
Automotive components
Heavy-duty equipment
Additional Information
Standards: ISO 2795:1991
Outside Diameter: 1.5 in
Width: 3/4 in
Outside Diameter: 1.5 in
Width: 3/4 in
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
