SKF PRM 606540 Bearing Assembly, 65 mm OD
- RS Stock No.:
- 464-107
- Mfr. Part No.:
- PRM 606540
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP3,635.18
(exc. VAT)
PHP4,071.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,635.18 |
*price indicative
- RS Stock No.:
- 464-107
- Mfr. Part No.:
- PRM 606540
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Straight Bushing | |
| Outside Diameter | 65mm | |
| Series | PRM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Straight Bushing | ||
Outside Diameter 65mm | ||
Series PRM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The SKF Wrapped bronze straight (cylindrical) bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. They are an excellent solution for dirty environments where high levels of contamination make relubrication necessary. Their sliding surface has diamond-shaped pockets that serve as reservoirs to progressively release lubricant during operation.
Insensitive to dirty environments
Resistant to impact loads and vibrations at slow speeds
Good corrosion resistance
Related links
- SKF PRM 606550 Bearing Assembly, 65 mm OD
- SKF PRM 606560 Bearing Assembly, 65 mm OD
- SKF PRMF 606560 12.7mm Bore Bearing Assembly, 65 mm OD
- SKF PCM 606560 M 60mm Bore Bearing Assembly 880 kN
- SKF, AH 313 G Bearing Assembly 65 mm OD
- SKF PCM 606560 E 60mm Bore Bearing Assembly 880 kN
- SKF PCM 606570 M 60mm Bore Bearing Assembly 1040 kN
- SKF PCM 606570 E 60mm Bore Bearing Assembly 1040 kN
