SKF PRM 606560 Bearing Assembly, 65 mm OD

Subtotal (1 unit)*

PHP5,449.18

(exc. VAT)

PHP6,103.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,449.18

*price indicative

RS Stock No.:
463-542
Mfr. Part No.:
PRM 606560
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Sub Type

Straight Bushing

Outside Diameter

65mm

Standards/Approvals

No

Series

PRM

COO (Country of Origin):
IT
The SKF Wrapped bronze straight bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. They are an excellent solution for dirty environments where high levels of contamination make relubrication necessary. Their sliding surface has diamond-shaped pockets that serve as reservoirs to progressively release lubricant during operation.

Insensitive to dirty environments

Resistant to impact loads and vibrations at slow speeds

Good corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy