SKF PCM 808560 E 80mm Bore Bearing Assembly, 85 mm OD, 1180 kN
- RS Stock No.:
- 463-881
- Mfr. Part No.:
- PCM 808560 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,242.23
(exc. VAT)
PHP5,871.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,242.23 |
*price indicative
- RS Stock No.:
- 463-881
- Mfr. Part No.:
- PCM 808560 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Straight Bushing | |
| Bore Diameter | 80mm | |
| Outside Diameter | 85mm | |
| Static Load Rating | 1180kN | |
| Material | PTFE | |
| Width | 6mm | |
| Series | PCM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Straight Bushing | ||
Bore Diameter 80mm | ||
Outside Diameter 85mm | ||
Static Load Rating 1180kN | ||
Material PTFE | ||
Width 6mm | ||
Series PCM | ||
Standards/Approvals RoHS | ||
The SKF PTFE composite straight (cylindrical) bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. Despite their thin-walled design, they can accommodate heavy loads. They also provide good heat dissipation, therefore enabling relatively high sliding velocities.
Maintenance-free operation
Cost-effective with long service life
High operating temperatures
High load carrying capacity
High sliding velocity and small operating clearance
Related links
- SKF PCM 808560 M 80mm Bore Bearing Assembly 1180 kN
- SKF PCM 8085100 E 80mm Bore Bearing Assembly 1960 kN
- SKF PCM 808540 E 80mm Bore Bearing Assembly 780 kN
- SKF PCM 808580 M 80mm Bore Bearing Assembly 1560 kN
- SKF PCM 606570 E 60mm Bore Bearing Assembly 1040 kN
- SKF PCM 758080 E 75mm Bore Bearing Assembly 1500 kN
- SKF PCM 606560 E 60mm Bore Bearing Assembly 880 kN
- SKF PCM 130135100 E 130mm Bore Bearing Assembly 3200 kN
