SKF PCM 808540 E 80mm Bore Bearing Assembly, 85 mm OD, 780 kN

Subtotal (1 unit)*

PHP5,094.29

(exc. VAT)

PHP5,705.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,094.29

*price indicative

RS Stock No.:
463-089
Mfr. Part No.:
PCM 808540 E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Bore Diameter

80mm

Sub Type

Straight Bushing

Outside Diameter

85mm

Static Load Rating

780kN

Material

PTFE

Series

PCM

Width

4mm

Standards/Approvals

RoHS

The SKF PTFE composite straight (cylindrical) bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. Despite their thin-walled design, they can accommodate heavy loads. They also provide good heat dissipation.

Maintenance free operation

Cost effective with long service life

High operating temperatures

High load carrying capacity

High sliding velocity and small operating clearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy