SKF U 220 Thrust Washer, 155 mm OD
- RS Stock No.:
- 463-456
- Mfr. Part No.:
- U 220
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP17,529.89
(exc. VAT)
PHP19,633.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,529.89 |
*price indicative
- RS Stock No.:
- 463-456
- Mfr. Part No.:
- U 220
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 155mm | |
| Inside Diameter | 125mm | |
| Material | Bearing Steel | |
| Series | U2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 155mm | ||
Inside Diameter 125mm | ||
Material Bearing Steel | ||
Series U2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The SKF Sphered seat washers are used together with thrust ball bearings with sphered housing washers when the bearing is fitted into a machine component manufactured with a flat surface. The seat washers are supplied as separate components.
Enable the bearings to accommodate initial misalignment
Can be used with single or double direction bearings
Enable full interchangeability of seat washers
