SKF U 216 Thrust Washer, 120 mm OD
- RS Stock No.:
- 463-378
- Mfr. Part No.:
- U 216
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP9,903.25
(exc. VAT)
PHP11,091.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,903.25 |
*price indicative
- RS Stock No.:
- 463-378
- Mfr. Part No.:
- U 216
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 120mm | |
| Material | Bearing Steel | |
| Inside Diameter | 98mm | |
| Series | U2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 120mm | ||
Material Bearing Steel | ||
Inside Diameter 98mm | ||
Series U2 | ||
Standards/Approvals RoHS | ||
The SKF Sphered seat washers are used together with thrust ball bearings with sphered housing washers when the bearing is fitted into a machine component manufactured with a flat surface. The seat washers are supplied as separate components.
Enable the bearings to accommodate initial misalignment
Can be used with single or double direction bearings
Enable full interchangeability of seat washers
Related links
- INA WS81118 Roller Bearing Shaft Location Washer, 120 mm OD
- INA, GS81118 Roller Bearing Housing Locating Washer 120 mm OD
- SKF U 310 Thrust Washer, 100 mm OD
- SKF U 215 Thrust Washer, 115 mm OD
- SKF U 217 Thrust Washer, 130 mm OD
- SKF U 311 Thrust Washer, 110 mm OD
- SKF U 214 Thrust Washer, 110 mm OD
- SKF U 312 Thrust Washer, 115 mm OD
