NTN AS1124 Thrust Washer, 155 mm OD
- RS Stock No.:
- 453-004
- Mfr. Part No.:
- AS1124
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP1,382.13
(exc. VAT)
PHP1,547.99
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,382.13 |
*price indicative
- RS Stock No.:
- 453-004
- Mfr. Part No.:
- AS1124
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 155mm | |
| Thickness | 1mm | |
| Inside Diameter | 120mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | AS11 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 155mm | ||
Thickness 1mm | ||
Inside Diameter 120mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series AS11 | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer is an essential component designed to facilitate the smooth operation of machinery by providing reliable support and minimising friction. Crafted with precision, this product boasts a robust construction, ensuring durability even under demanding conditions. Engineered to meet the highest standards, it effectively accommodates varying load conditions while maintaining optimal performance. The thoughtful design incorporates a combination of strategic dimensions, optimising both strength and functionality, making it suitable for a range of industrial applications. With a sophisticated blend of technical expertise and quality materials, this component reflects an unwavering commitment to excellence in performance and reliability.
Engineered for high-efficiency operation in various machinery
Optimises load distribution to enhance equipment longevity
Designed for compatibility with a wide array of industrial setups
Constructed from high-quality materials to withstand wear and tear
Facilitates smoother motion by reducing friction between components
Related links
- SKF U 220 Thrust Washer, 155 mm OD
- NTN 51318 1 Row Thrust Ball Bearing - 90 mm ID, 155 mm OD
- NTN 81124T2 Thrust Cylindrical Roller Needle Roller 120 mm ID Needle Roller Thrust Bearing, 155 mm OD
- SKF AXK 120155 120 mm ID Needle Roller Thrust Bearing Needle, 155 mm OD
- NTN 51124 Ball Bearing - 120 mm ID, 155 mm OD
- NTN 4T-JM720210 Tapered Roller Roller Bearing, 155 mm OD
- NTN WS81124 120 mm ID Needle Roller Bearing Needle, 155 mm OD
- NTN 4T-JM720249 Tapered Roller 100 mm ID Tapered Roller Bearing, 155 mm OD
