NTN AS1117 Thrust Washer, 110 mm OD
- RS Stock No.:
- 452-998
- Mfr. Part No.:
- AS1117
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP564.29
(exc. VAT)
PHP632.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP564.29 |
*price indicative
- RS Stock No.:
- 452-998
- Mfr. Part No.:
- AS1117
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Thickness | 1mm | |
| Outside Diameter | 110mm | |
| Inside Diameter | 80mm | |
| Series | AS11 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Thickness 1mm | ||
Outside Diameter 110mm | ||
Inside Diameter 80mm | ||
Series AS11 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer is engineered to provide exceptional support and stability in various mechanical applications. With a robust external diameter of 110 mm and a bore diameter of 85 mm, it ensures a precise fitment for optimal performance. Designed with a thickness of just 1 mm, this support washer is ideal for applications where space is at a premium. Crafted with high-quality materials, it delivers reliable longevity and effectiveness, making it a trusted component for those requiring excellence in engineering. Whether in production lines or in machinery, this thrust washer is your go-to choice for consistent results. With added benefits like temperature resilience, it can operate effectively in a wide temperature range, from -20 °C to 120 °C, ensuring reliability in diverse conditions.
Precision engineering ensures a snug fit within corresponding components
Lightweight design promotes easy installation and handling
Durable construction guarantees long-lasting performance under various operational conditions
Resistant to extreme operating temperatures, contributing to its versatility
Ideal for supporting rotating shafts with minimised friction
Available with additional images for better visual reference
Related links
- NTN GS81117 Thrust Washer, 110 mm OD
- SKF U 214 Thrust Washer, 110 mm OD
- SKF U 311 Thrust Washer, 110 mm OD
- INA WS81215 Roller Bearing Shaft Location Washer, 110 mm OD
- INA WS81117 Roller Bearing Shaft Location Washer, 110 mm OD
- SKF AS 85110 85 mm ID Roller Bearing Housing Locating Washer, 110 mm OD
- NTN GS81111 Thrust Washer, 78 mm OD
- NTN GS81113 Thrust Washer, 90 mm OD
