RS PRO PIR Sensor

Subtotal (1 unit)*

PHP10,097.28

(exc. VAT)

PHP11,308.95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship from another location
Units
Per Unit
1 +PHP10,097.28

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP1,622.12

(exc. VAT)

PHP1,816.77

(inc. VAT)

RS Stock No.:
796-2015
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PIR Sensor

Depth

86mm

Mount Type

Ceiling

Colour

White

Width

67mm

Height

4mm

Supply Voltage

240V ac

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Wall PIR Switch Sensor Switch, PIR, Wall Mount, 230 V ac


This motion sensor wall switch from RS PRO does away with the need to switch lights on and off manually while reducing energy consumption by ensuring lighting is off when it's not needed. The single gang switch can replace a standard light switch or dimmer.

A passive infrared (PIR) motion sensor uses body heat to detect when someone is in the room. The switch can be used with any lighting, heating or ventilation equipment up to 10 A and is suitable for use in a 2-way lighting set-up. You can set the switch with a time delay of one to 30 minutes. The wall PIR switch meets standards BS EN 60669-2-1 as a safe household switch, while BS EN 55015 ensures it won't cause undue radio disturbance.

This type of switch is suitable for use in areas such as offices, public venues and bathrooms.

Features and Benefits


• Sensor switch

• Wall mounting

• PIR (passive infra red) motion sensor

• Time delay of 1 to 30 min

• Voltage rating of 230 V

• Current rating of 10 A

• Length of 86 mm

• Width of 67 mm

• Height of 4 mm

• Meets standard BS EN 60669-2-1 as a safe household switch

• Meets standard BS EN 55015 on radio disturbance

• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge

• Compliant with RoHS as containing only minimal hazardous substances

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy