brennenstuhl Infrared PIR Sensor

N

Subtotal (1 unit)*

PHP648.19

(exc. VAT)

PHP725.97

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 93 unit(s), ready to ship from another location
Units
Per Unit
1 +PHP648.19

*price indicative

RS Stock No.:
866-530
Mfr. Part No.:
1173190010
Manufacturer:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

PIR Sensor

Detector Type

Infrared

Depth

65mm

Width

54mm

Mount Type

Plug-in

Colour

White

Height

60mm

Series

11731

Supply Voltage

240V

Tamper Resistant

No

IP Rating

IP20

Batteries Included

No

Material

Plastic

COO (Country of Origin):
CN
The Brennenstuhl LED night light offers an innovative solution for illuminating dark areas with its built-in twilight sensor, ensuring safety and convenience in your living space.

LED night light with an efficient twilight sensor for automatic illumination

Energy-efficient power consumption at just 0.2 W

Delivers a soft, unobtrusive 5 lm luminous flux

Rated IP20 for indoor use in low-risk environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy