Bosch 231mm Heavy Duty Pincers 28 mm
- RS Stock No.:
- 673-202
- Mfr. Part No.:
- 1600A02Z9X
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,473.25
(exc. VAT)
PHP1,650.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,473.25 |
*price indicative
- RS Stock No.:
- 673-202
- Mfr. Part No.:
- 1600A02Z9X
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Pincers | |
| Cutting Capacity | 28 mm | |
| Overall Length | 231mm | |
| Pincer Type | Heavy Duty | |
| Handle Material | Steel | |
| Jaw Material | Steel | |
| Standards/Approvals | ISO 9242 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Pincers | ||
Cutting Capacity 28 mm | ||
Overall Length 231mm | ||
Pincer Type Heavy Duty | ||
Handle Material Steel | ||
Jaw Material Steel | ||
Standards/Approvals ISO 9242 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch pincers tool designed for heavy cutting and gripping tasks in industrial and professional settings, providing a robust solution where increased mechanical advantage is required. It combines full-steel construction with standards-based approvals to support demanding hand-tool operations.
High leverage design delivers greater cutting force
Steel jaw construction resists deformation under load
Handles MADE from steel improve torsional strength
Cuts through materials up to 28 mm in diameter
Conforms to ISO 5743 for dimensional and performance criteria
Related links
- Bosch 208mm Heavy Duty Pincers 23 mm
- Facom 280mm Heavy Duty Pincers Soft Wire
- HARTING 3.5 x 28 mm Han D Female PCB Contact, 7.5A for use with PCB Adaptor
- HARTING 4.5 x 28 mm Han E Female Contact for use with Plastic Optical Fibre
- Bosch PRO GSS 160 Multi 80 mm Corded Heavy Duty
- Bosch Rexroth M12 Thread Thermoplastic Elastomer Heavy Duty 10 mm Groove
- HARTING Heavy Duty Power Connector Insert Han-Eco Series Female, 28 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Eco Series Male, 28 Contacts
