Schneider Electric, Panel Mount Green LED Pilot Light, Harmony XB7, 22 mm Cutout, IP20, IP65, Round
- RS Stock No.:
- 879-543
- Mfr. Part No.:
- XB7EV03MP
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP3,923.80
(exc. VAT)
PHP4,394.66
(inc. VAT)
- RS Stock No.:
- 879-543
- Mfr. Part No.:
- XB7EV03MP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 240V ac | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | Harmony XB7 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20, IP65 | |
| Terminal Type | Screw | |
| Current Rating | 16mA, 20mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | UL, CE, CSA | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 240V ac | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series Harmony XB7 | ||
Mount Type Panel Mount | ||
IP Rating IP20, IP65 | ||
Terminal Type Screw | ||
Current Rating 16mA, 20mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals UL, CE, CSA | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- ID
Schneider Electric Harmony XB7 Series Pilot Light, 230 to 240 V AC Voltage Rating, 22mm Cutout Diameter - XB7EV03MP
This pilot light serves as a monolithic signalling device, designed for efficient operation within the electrical and automation sectors. The round LED emits a vibrant green, easily distinguishable signal while operating within a voltage range of 230 to 240 V AC. Measuring 29mm in height and 54mm in depth, this 22mm pilot light is suitable for a variety of panel mount applications, ensuring it seamlessly integrates into existing systems.
Features & Benefits
• Green LED provides clear Visual indication
• IP65 rating ensures protection from dust and water
• 22mm cutout diameter enables standardised installation
• Rated life of 70,000 hours reduces maintenance needs
• Screw Terminal type simplifies electrical connections
• Wide operating temperature range suits diverse environments
Applications
• Used for power status indication in control panels
• Ideal for machinery in manufacturing settings
• Suitable for monitoring conditions in automation systems
• Employed in electrical cabinets for effective signalling
What is the significance of the IP rating, and how does it affect user choice?
The IP65 rating indicates that this device is resistant to dust and can withstand low-pressure water jets, making it suitable for harsh industrial environments. This protection helps ensure longer functionality without maintenance.
How should the product be mounted for optimal performance?
To ensure efficient operation, it should be mounted using the recommended torque specifications for the fixing nut, which is 2.2 N·m. This secure installation prevents loosening due to vibrations or other mechanical stresses.
What types of terminals are compatible with this device?
It features screw clamp terminals that accept various cable sizes, offering flexibility for installation in different setups. This compatibility is Crucial for ensuring secure electrical connections across various applications.
Related links
- Schneider Electric Harmony XB7 120V ac IP65, Round
- Schneider Electric Harmony XB7 IP20 Round
- Schneider Electric Harmony XB7 IP20 Round
- Schneider Electric Harmony XB7 IP20 Round
- Schneider Electric Harmony XB7 24V ac/dc IP65, Round
- Schneider Electric Harmony XB7 120V ac IP65, Round
- Schneider Electric Harmony XB7 120V ac IP65, Round
- Schneider Electric Harmony XB7 IP65 Round

