Schneider Electric, Flush Red LED Pilot Light, XB5F, 30.5 mm Cutout, 120V ac, IP66, IP67, Flush
- RS Stock No.:
- 879-538
- Mfr. Part No.:
- XB5FVG4C0
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP2,263.96
(exc. VAT)
PHP2,535.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,263.96 |
*price indicative
- RS Stock No.:
- 879-538
- Mfr. Part No.:
- XB5FVG4C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 120V ac | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 30.5mm | |
| Series | XB5F | |
| Lamp Type | LED | |
| Mount Type | Flush | |
| IP Rating | IP66, IP67 | |
| Terminal Type | Screw Terminal | |
| Pilot Light Shape | Flush | |
| Body Material | Plastic | |
| Standards/Approvals | UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 120V ac | ||
Pilot Light Colour Red | ||
Cutout Diameter 30.5mm | ||
Series XB5F | ||
Lamp Type LED | ||
Mount Type Flush | ||
IP Rating IP66, IP67 | ||
Terminal Type Screw Terminal | ||
Pilot Light Shape Flush | ||
Body Material Plastic | ||
Standards/Approvals UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric control indicator serves as a reliable Visual signalling device, designed for versatile applications in various environments, enhancing operational efficiency and safety through its robust features and clear signalling capabilities.
Constructed with Durable grey-coated plastic, providing resilience in demanding settings
Equipped with a universal LED for longevity and efficient performance
IP66 and IP67 rating ensure optimal protection against dust and water ingress
Related links
- Schneider Electric XB5F 24V ac/dc IP67, Round
- Schneider Electric XB5F 230V IP67 Round
- Schneider Electric XB5F 24V ac/dc IP67, Round
- Schneider Electric XB5F IP67 Round
- Schneider Electric XB5F 230V IP66 Round
- Schneider Electric XB5F 24V ac/dc IP66, Round
- Schneider Electric XB5F 24V ac/dc IP67, Round
- Schneider Electric 9001K 120V ac Round
