VEMT3705X02-GS08 Vishay VEMT3705X02 60 ° Near Infrared Radiation, Visible Infrared Radiation Phototransistor, Surface

This image is representative of the product range

Subtotal (1 reel of 1500 units)*

PHP31,227.00

(exc. VAT)

PHP34,974.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
1500 +PHP20.818PHP31,227.00

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
637-778
Mfr. Part No.:
VEMT3705X02-GS08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Phototransistor

Spectrums Detected

Near Infrared Radiation, Visible Infrared Radiation

Typical Fall Time

21000ns

Peak Wavelength

950nm

Typical Rise Time

14000ns

Packaging

Tape & Reel

Maximum Light Current

600μA

Maximum Dark Current

200nA

Angle of Half Sensitivity

60 °

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

PLCC 2

Maximum Operating Temperature

100°C

Width

2.8mm

Length

3.5mm

Standards/Approvals

J-STD-020

Collector Current

50mA

Height

1.75mm

Collector Emitter Voltage

20V

Automotive Standard

AEC-Q102

Emitter Collector Voltage

7.8V

Series

VEMT3705X02

COO (Country of Origin):
DE
The Vishay High-speed silicon NPN epitaxial Planar phototransistor is housed in a Compact PLCC-2 package and is designed to detect both visible and near-infrared radiation, making it Ideal for precise light sensing applications.

Package type is surface-mount

Package form is PLCC-2

AEC-Q102 qualified

Fast response times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy