Vishay VEMD8083 Near Infrared Radiation, Visible Infrared Radiation Silicon PIN Photodiode, 60 °, Surface Surface Mount
- RS Stock No.:
- 637-748
- Mfr. Part No.:
- VEMD8083
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
PHP157.67
(exc. VAT)
PHP176.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2,970 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 24 | PHP157.67 |
| 25 - 99 | PHP154.17 |
| 100 - 499 | PHP150.67 |
| 500 + | PHP140.15 |
*price indicative
- RS Stock No.:
- 637-748
- Mfr. Part No.:
- VEMD8083
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Spectrums Detected | Near Infrared Radiation, Visible Infrared Radiation | |
| Product Type | Silicon PIN Photodiode | |
| Wavelength of Peak Sensitivity | 940nm | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Minimum Wavelength Detected | 350nm | |
| Maximum Wavelength Detected | 1100nm | |
| Typical Fall Time | 30ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | J-STD-020 | |
| Length | 3.2mm | |
| Height | 600μm | |
| Width | 2mm | |
| Angle of Half Sensitivity | 60 ° | |
| Breakdown Voltage | 20V | |
| Automotive Standard | No | |
| Dark Current | 10nA | |
| Typical Rise Time | 30ns | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Spectrums Detected Near Infrared Radiation, Visible Infrared Radiation | ||
Product Type Silicon PIN Photodiode | ||
Wavelength of Peak Sensitivity 940nm | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Minimum Wavelength Detected 350nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 30ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals J-STD-020 | ||
Length 3.2mm | ||
Height 600μm | ||
Width 2mm | ||
Angle of Half Sensitivity 60 ° | ||
Breakdown Voltage 20V | ||
Automotive Standard No | ||
Dark Current 10nA | ||
Typical Rise Time 30ns | ||
- COO (Country of Origin):
- CN
Related links
- Vishay VEMD8083 Near Infrared Radiation 60 °, Surface Surface Mount
- Vishay VEMD5110X01 Near Infrared Radiation Silicon PIN Photodiode Surface 5 x 4 x 0.9 mm
- Vishay TEFD4300F Near Infrared Radiation Silicon PIN Photodiode Through Hole T-1
- VEMT3705X02-GS08 Vishay VEMT3705X02 60 ° Near Infrared Radiation Surface
- VEMT3705-GS08 Vishay VEMT3705 60 ° Near Infrared Radiation Surface PLCC 2
- Vishay VEMD6060X01 Visible ±70 °, Surface 1206
- Vishay BPV10 Visible Infrared Radiation 20 °, Through Hole T-1 3/4
- VEMT3700F-GS08 Vishay VEMT 60 ° Visible Infrared Radiation Surface 2-Pin
