Hamamatsu Photonics S9219 Visible Light Photodiode, Through Hole Metal
- RS Stock No.:
- 482-448
- Mfr. Part No.:
- S9219
- Manufacturer:
- Hamamatsu Photonics
Subtotal (1 unit)*
PHP120,815.38
(exc. VAT)
PHP135,313.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,815.38 |
*price indicative
- RS Stock No.:
- 482-448
- Mfr. Part No.:
- S9219
- Manufacturer:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Spectrums Detected | Visible Light | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 550nm | |
| Package Type | Metal | |
| Mount Type | Through Hole | |
| Number of Pins | 1 | |
| Minimum Wavelength Detected | 380nm | |
| Maximum Wavelength Detected | 780nm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Diameter | 11.3mm | |
| Automotive Standard | No | |
| Series | S9219 | |
| Dark Current | 500pA | |
| Typical Rise Time | 2.5μs | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Spectrums Detected Visible Light | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 550nm | ||
Package Type Metal | ||
Mount Type Through Hole | ||
Number of Pins 1 | ||
Minimum Wavelength Detected 380nm | ||
Maximum Wavelength Detected 780nm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Diameter 11.3mm | ||
Automotive Standard No | ||
Series S9219 | ||
Dark Current 500pA | ||
Typical Rise Time 2.5μs | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics Silicon photodiode designed for visible light detection with a spectral response similar to the human eye. It incorporates a visible-compensated filter for precise measurements.
High reliable metal package
Metal package with BNC connector
Related links
- Hamamatsu Photonics S9219-01 Visible Light Photodiode, Through Hole TO-5
- Hamamatsu Photonics S2281 Visible Light Ultraviolet Photodiode, Through Hole Metal
- Hamamatsu Photonics S4810 Visible Light Photodiode, Through Hole Plastic
- Hamamatsu Photonics S16838-01MS Visible Light Photodiode, Through Hole Plastic
- Hamamatsu Photonics S3072 Visible Light Photodiode, Through Hole TO-5
- Hamamatsu Photonics S12053-05 Visible Light Photodiode, Through Hole TO-18
- Hamamatsu Photonics S8745-06 Visible Light Photodiode, Through Hole TO-5
- Hamamatsu Photonics S2386-45K Infrared Through Hole TO-5
