D-Link Power Adapter for Universal
- RS Stock No.:
- 842-470
- Mfr. Part No.:
- DCP-101/E
- Manufacturer:
- D-Link
N
Subtotal (1 unit)*
PHP4,915.38
(exc. VAT)
PHP5,505.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,915.38 |
*price indicative
- RS Stock No.:
- 842-470
- Mfr. Part No.:
- DCP-101/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Power Adapter | |
| Compatible Models | Universal | |
| Standards/Approvals | FCC | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 110V | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Power Adapter | ||
Compatible Models Universal | ||
Standards/Approvals FCC | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 110V | ||
- COO (Country of Origin):
- CN
The D-Link charger offers an exceptional power solution for keeping multiple devices charged efficiently and reliably on the go. Its Compact design and high power capacity make it Ideal for various charging needs.
Delivers up to 100W charging power via a single USB Type-C port
Utilises GaN technology for efficient and safe charging
Compact design minimises heat buildup while maximising portability
Related links
- D-Link Power Adapter for Universal
- D-Link 4 Port USB 2.0 USB 2.0 Hub, External Power Adapter Powered
- D-Link Charger for Universal
- D-Link DGS-1008P Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- D-Link DMS-1250-28 Smart Switch 28 Port Smart Managed Switch Power Over Ethernet
- D-Link DXS-1250-28YP Gigabit Ethernet 28 Port Ethernet Switch Power Over Ethernet
- D-Link DGS-1530-52P Smart Switch 52 Port Gigabit Switch Power Over Ethernet
- D-Link 8-Port Gigabit PoE Unmanaged Desktop Switch Unmanaged 8 Port Gigabit Switch Power Over Ethernet
