D-Link DGS-1008P Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 883-8513
- Mfr. Part No.:
- DGS-1008P/E
- Manufacturer:
- D-Link
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP3,620.77
(exc. VAT)
PHP4,055.26
(inc. VAT)
- RS Stock No.:
- 883-8513
- Mfr. Part No.:
- DGS-1008P/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Number of SFP Ports | 0 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Desktop | |
| Model Number | DGS-1008P | |
| Standards/Approvals | CE | |
| Depth | 120mm | |
| Width | 190mm | |
| Height | 38mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Number of SFP Ports 0 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Desktop | ||
Model Number DGS-1008P | ||
Standards/Approvals CE | ||
Depth 120mm | ||
Width 190mm | ||
Height 38mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- CN
D-Link 8 Port Desktop Switch with 4 PoE Ports
The D-Link DGS-1008P 8-port Gigabit PoE unmanaged desktop switch 10/100/1000Mbps that allows you to quickly set up a wired network. It enables home and office users to easily connect and supply power to Power over Ethernet (PoE) devices such as wireless access points (APs), IP cameras, and IP phones.
The DGS-1008P compact PoE switch has Gigabit ports for faster speeds and operates quietly, meaning it can be used in most rooms or offices. This ethernet switch also features D-Links Green Ethernet technology which saves power when the switch is active and inactive.
The DGS-1008P series offers an economical way for SOHO and small to medium businesses (SMB) to benefit from the increased bandwidth of Gigabit Ethernet.
Features and Benefits
Plug-and-play for easy installation
8 Gigabit Ethernet ports including 4 PoE ports
Switching fabric: 10/16Gbps
Built-in D-Link Green Technology - Green Ethernet technology, saves energy and increases the products lifespan
Up to 80% lower power consumption
Rugged metal housing
Inexpensive Gigabit solution for small and medium business
Auto MDI/MDIX crossover for all ports
Secure store-and-forward switching scheme
Full/half-duplex for Ethernet/Fast Ethernet speeds
Supports jumbo frames
Supports cable diagnostics function
UK plug
Non-blocking architecture: simultaneous full speed on all ports
Fanless, silent operation to fit in any environment
Quality of Service (QoS) queues for traffic prioritisation
Cable diagnostics function to help troubleshoot wiring problems
Safety function to prevent PoE overloads, protects both the switch and the connected PoE devices
Auto MDI/MDIX Crossover for all ports
Store-and-forward Switching Scheme
Full/half-duplex for Ethernet/Fast Ethernet Speeds
Supports cable diagnostics
Supports 9720KBytes Jumbo Frames
Weight: 0.59 kg
Applications
Users, workgroups, labs, departments, or growing offices can now deliver large amounts of multimedia, image and video information across the network in almost no time
Small companies
It connect to your computers, printers, copiers and other office equipment
Certifications
FCC Class B
ICES-003 Class B
CE Class B
C-Tick Class B
IEEE 802.1p QoS
IEEE 802.3x Flow Control
FCC Class B
ICES-003 Class B
CE Class B certified
C-Tick Class B
VCCI Class B
cUL approved
LVD
IEEE 802.3 10BASE-T Ethernet
IEEE 802.3u 100BASE-TX Fast Ethernet
IEEE 802.3ab 1000BASE-T Gigabit Ethernet
ANSI/IEEE 802.3 NWay Auto-negotiation
IEEE 802.3x Flow Control
IEEE 802.1p QoS
FAQs
What is a PoE switch used for?
A PoE switch has the Power over Ethernet functionality built into it meaning you can power devices through network cables. This type of switch lets compatible devices to work in areas where power outlets or network connections do not exist.
Related links
- D-Link 8-Port Gigabit PoE Unmanaged Desktop Switch Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1018P Unmanaged PoE Switch 18 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-52P Smart Switch 52 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-52 Smart Switch 52 Port Gigabit Switch Power Over Ethernet
- D-Link 8-Port Desktop Gigabit Max PoE Switch Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- D-Link DGS-1530-20 Smart Switch 20 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28 Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28SC Smart Switch 28 Port Gigabit Switch Power Over Ethernet

