Verbatim Charger, Wall Charger

Subtotal (1 unit)*

PHP1,470.50

(exc. VAT)

PHP1,646.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 118 unit(s) shipping from October 26, 2026
  • Plus 60 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,470.50

*price indicative

RS Stock No.:
690-529
Mfr. Part No.:
32200
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Accessory Type

Wall Charger

Product Type

Charger

COO (Country of Origin):
CN
The Verbatim GaN Charger is designed to power up to four devices at once with a staggering total output of 240W. Integrating Advanced GaN technology, this charger ensures that you experience minimal heat generation while maximizing charging efficiency. Whether you're travelling or simply at home, its Compact design and foldable US prongs, complete with interchangeable EU and UK plugs, make it incredibly convenient. With support for super-fast charging protocols like USB Power Delivery 3.1, PPS, and Quick Charge 3.0, you can rest assured that your devices receive the optimal power they need for a speedy recharge.

Supports charging of up to four devices simultaneously

Delivers maximum total output of up to 240W

Utilises GaN technology for efficient power management and reduced heat

Folding US prongs combined with replaceable EU and UK plugs enhance portability

Constructed from high-quality, flame-resistant materials with multiple safety protections

Includes plastic-free packaging to minimise environmental impact

Comes with a one-year limited warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy