Verbatim Charger, Wall Charger
- RS Stock No.:
- 690-525
- Mfr. Part No.:
- 32204
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
PHP8,808.38
(exc. VAT)
PHP9,865.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 23 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,808.38 |
*price indicative
- RS Stock No.:
- 690-525
- Mfr. Part No.:
- 32204
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | Charger | |
| Accessory Type | Wall Charger | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type Charger | ||
Accessory Type Wall Charger | ||
- COO (Country of Origin):
- CN
The Verbatim GaN Charger 200W is designed to provide efficient charging for multiple devices, featuring Advanced GaN technology that not only enhances charging performance but also minimises heat generation. This compact, foldable charger supports up to four devices simultaneously, making it an Ideal travel companion. With compatibility for super-fast charging protocols such as USB Power Delivery 3.1, PPS, and Quick Charge 3.0, this charger ensures your devices GET the optimal charge they need. Built with flame-resistant materials and equipped with robust safety systems, it guarantees safe use for all your charging needs, coupled with a year limited warranty to assure reliability.
Supports simultaneous charging of up to four devices with a maximum output of 200W
Integrated GaN technology allows for more efficient charging while generating less heat
Compact design features foldable US prongs and replaceable EU and UK plugs for travel convenience
Compatible with super-fast charging standards, ensuring Rapid power delivery for your devices
Constructed from high-quality, flame-resistant materials for added safety
Equipped with four comprehensive safety protection systems including over-current and over-voltage protection
