Verbatim Charger, Wall Charger
- RS Stock No.:
- 690-523
- Mfr. Part No.:
- 32205
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
PHP10,020.84
(exc. VAT)
PHP11,223.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 27 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,020.84 |
*price indicative
- RS Stock No.:
- 690-523
- Mfr. Part No.:
- 32205
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | Charger | |
| Accessory Type | Wall Charger | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type Charger | ||
Accessory Type Wall Charger | ||
- COO (Country of Origin):
- CN
The Verbatim GaN Charger 240W is designed to provide Rapid, efficient charging for up to four devices simultaneously. This Compact power solution uses integrated GaN technology to ensure high performance while generating minimal heat. Its versatility makes it an Ideal travel companion, featuring foldable US prongs alongside replaceable EU and UK plugs. The charger supports super-fast charging with multiple protocols including USB Power Delivery 3.1 and Quick Charge 3.0, enabling Rapid power delivery tailored to your devices. Built with high-quality, flame-resistant materials and multiple safety features, this charger guarantees safe operations without compromising on power efficiency.
Supports charging of up to four devices at once with a maximum total output of 240W
Utilises Advanced GaN technology for efficient charging and heat reduction
Comes with foldable US prongs and interchangeable EU/UK plugs for travel convenience
Offers super-fast charging compatibility with USB Power Delivery 3.1 and 3.0, PPS, and Quick Charge 3.0
Programmable Power Supply technology optimises power delivery for each device
Constructed with high-quality, flame-resistant materials to ensure safety
Presented in plastic-free packaging for an environmentally conscious approach
