Verbatim Charger, Wall Charger

Subtotal (1 unit)*

PHP4,517.54

(exc. VAT)

PHP5,059.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from November 16, 2026
  • Plus 60 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,517.54

*price indicative

RS Stock No.:
690-527
Mfr. Part No.:
32202
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Accessory Type

Wall Charger

Product Type

Charger

COO (Country of Origin):
CN
The Verbatim GaN Charger 100W is designed to revolutionise charging experience by powering up to four devices simultaneously with a total output of 100W. This sleek and Compact charger integrates Advanced GaN technology, ensuring efficient charging while minimising heat generation, making it an Ideal companion for both travel and everyday use. With support for super-fast charging protocols like USB Power Delivery 3.1 and Quick Charge 3.0, you can enjoy quick power-ups for your devices. Its Durable construction, coupled with safety features such as over-current and over-voltage protection, reassures you of safe charging, while the included interchangeable plugs cater to various regions.

Supports charging for up to four devices at once

Maximum output of 100W for Rapid charging

Utilises integrated GaN technology for efficiency and reduced heat

Compatible with USB Power Delivery 3.1, 3.0, and Quick Charge 3.0

Programmable Power Supply for optimal power delivery

Constructed with high-quality, flame-resistant materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy