Verbatim Charger, Wall Charger

Subtotal (1 unit)*

PHP6,346.27

(exc. VAT)

PHP7,107.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from October 19, 2026
  • Plus 40 unit(s) shipping from October 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,346.27

*price indicative

RS Stock No.:
690-526
Mfr. Part No.:
32203
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

Charger

Accessory Type

Wall Charger

COO (Country of Origin):
CN
The Verbatim GaN Charger 140W is designed to effortlessly power up to four devices simultaneously, delivering an impressive total output of 140W through its Advanced Gallium Nitride technology. This Compact and travel-friendly charger features foldable US prongs and interchangeable EU and UK plugs for versatile use on the go. With super-fast charging capabilities powered by USB Power Delivery 3.1, Quick Charge 3.0, and Programmable Power Supply (PPS), it intelligently adjusts to provide the Ideal charge for each connected device. Built with safety in mind, it has multiple protection systems in place, ensuring a secure and efficient charging experience.

Supports charging of four devices at once for optimal efficiency

Delivers a total maximum output of 140W for powerful performance

Utilises Advanced GaN technology for enhanced charging efficiency and reduced heat generation

Compact design with foldable US prongs and interchangeable EU/UK plugs for easy travel

Equipped with super-fast charging technology, including USB Power Delivery and Quick Charge support

Programmable Power Supply adjusts power output to suit the specific needs of each device

Constructed from high-quality, flame-resistant materials for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy