FLIR EC700 Water Meter, 0.01 pH Accuracy, 0.01 pH Resolution, 12 pH Max, 60 °C Max
- RS Stock No.:
- 711-035
- Mfr. Part No.:
- EC700
- Manufacturer:
- FLIR
N
Subtotal (1 unit)*
PHP51,048.63
(exc. VAT)
PHP57,174.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,048.63 |
*price indicative
- RS Stock No.:
- 711-035
- Mfr. Part No.:
- EC700
- Manufacturer:
- FLIR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Product Type | Water Meter | |
| Maximum pH Measurement | 12pH | |
| pH Resolution | 0.01pH | |
| pH Accuracy | 0.01 pH | |
| Maximum Temperature Measurement | 60°C | |
| Minimum Temperature Measurement | -5°C | |
| Minimum Operating Temperature | -5°C | |
| Minimum pH Measurement | 2pH | |
| Temperature Resolution | 0.1°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 61326-1 | |
| Battery Type | AAA 1.5 V | |
| Width | 78mm | |
| Power Source | Battery | |
| Length | 169mm | |
| Weight | 200g | |
| Model Number | EC700 | |
| Height | 43mm | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Product Type Water Meter | ||
Maximum pH Measurement 12pH | ||
pH Resolution 0.01pH | ||
pH Accuracy 0.01 pH | ||
Maximum Temperature Measurement 60°C | ||
Minimum Temperature Measurement -5°C | ||
Minimum Operating Temperature -5°C | ||
Minimum pH Measurement 2pH | ||
Temperature Resolution 0.1°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 61326-1 | ||
Battery Type AAA 1.5 V | ||
Width 78mm | ||
Power Source Battery | ||
Length 169mm | ||
Weight 200g | ||
Model Number EC700 | ||
Height 43mm | ||
- COO (Country of Origin):
- TW
The FLIR EC700 Water Quality Tester Kit is 6-in-1 Water Quality Meter with 3 Probes, it measures pH, conductivity, TDS, salinity, and dissolved oxygen making it perfect for aquaculture, laboratories, water treatment plants, and more.
Large LCD display shows multiple readings at once
Optical DO probe benefits include reduced maintenance, no oxygen consumption and no minimum inflow
Rugged and waterproof (IP67)
Related links
- Hanna Instruments HI 991301 pH Meter 0.01 pH Resolution 60 °C Max
- Hanna Instruments HI 98130 pH Meter 0.01 pH Resolution 60 °C Max
- Testo 206-pH1 pH Meter 0.01 pH Resolution 60 °C Max
- Hanna Instruments HI 98128 pH Meter 0.01 pH Resolution 60 °C Max
- Hanna Instruments HI 98129 pH Meter 0.01 pH Resolution 60 °C Max
- Testo 206-pH1 Starter Set pH Meter 0.01 pH Resolution 60 °C Max
- Extech EC510 pH Meter 0.01 pH Resolution 90 °C Max
- Extech PH100 pH Meter 0.01 pH Resolution 90 °C Max
