Testo 206-pH1 Starter Set pH Meter, ±0.02 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 60 °C Max

Subtotal (1 unit)*

PHP18,552.20

(exc. VAT)

PHP20,778.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,552.20

*price indicative

RS Stock No.:
512-0373
Distrelec Article No.:
304-11-521
Mfr. Part No.:
0563 2065
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Maximum pH Measurement

14pH

Product Type

pH Meter

pH Resolution

0.01pH

pH Accuracy

±0.02 pH

Maximum Temperature Measurement

60°C

Minimum Temperature Measurement

0°C

Minimum Operating Temperature

0°C

Temperature Resolution

0.1°C

Minimum pH Measurement

0pH

Maximum Operating Temperature

60°C

Standards/Approvals

No

Battery Life

80h

Width

33mm

Battery Type

CR2032

Weight

69g

Power Source

Battery

Model Number

206-pH1 Starter Set

Height

20mm

Length

197mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Testo pH Meter Set, 80hr Battery Life, 69g - 206 Series - 0563 2065


Accurately measure the hydrogen-ion level of your water-based solutions with this pH meter from Testo. Its compact size of just 197 (length) x 33 (width) x 20mm (height) makes it easy to hold for portable use, and a long battery life of 80 hours allows you to take measurements for long periods of time without a mains connection. You can easily monitor pH levels between 0pH and +14pH as the two-line LCD (liquid-crystal display) screen provides easy-to-read results. A measurement reading rate of two per second allows for rapid monitoring.

Features & Benefits


• Supplied with maintenance-free gel electrolyte to protect the sensors from dirt and dust

• Wide operating temperature range between 0°C and +60°C for use in hot and cold environments

• IP68 (ingress protection) rating indicates protection against dust particles and submersion in 1.5m of water for up to 30 minutes

Applications


• Laboratories and workshops

• Agricultural industry

• Brewing industries

• Food production

How accurate is this pH meter?


This meter has a pH measurement accuracy of ±0.02 and a temperature tolerance of ±0.4°C, giving you precise results.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy