Schneider Electric 3 NC Pendant Switch Yellow Polypropylene

Subtotal (1 unit)*

PHP57,437.52

(exc. VAT)

PHP64,330.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP57,437.52

*price indicative

RS Stock No.:
345-294
Mfr. Part No.:
XACD24P3231
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Contact Configuration

3 NC

Product Type

Pendant Switch

IP Rating

IP65

Terminal Type

Screw Clamp

Enclosure Material

Polypropylene

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Enclosure Colour

Yellow

Number of Push Buttons

1

Standards/Approvals

CSA C22.2 No 14EN/IEC 60947-5-1EN/IEC 60204-32EN/IEC 60947-5-5EN/ISO 13850:2006UL 50

COO (Country of Origin):
FR
The Schneider Electric Harmony XAC pendant station, featuring a double-insulated control station design. Made from durable polypropylene, it offers IP65 protection, ensuring resistance to dust and water as per IEC 60529. With an IK08 rating, it provides impact protection, conforming to EN 50102, making it ideal for demanding industrial environments.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy