Schneider Electric 2 NO/1 NC Silicone Polymer Pendant Switch 10 A

Subtotal (1 unit)*

PHP9,287.93

(exc. VAT)

PHP10,402.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,287.93

*price indicative

RS Stock No.:
341-032
Mfr. Part No.:
XACA2833H34
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Contact Configuration

2 NO/1 NC

Product Type

Pendant Switch

Switch Operation

Silicone Polymer

Housing Material

Polypropylene

IP Rating

IP65

Contact Current

10A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN/ISO 13850: 2006, EU RoHS, CSA C22.2 No 14, IEC 60204-32, IEC 60947-5-1, IEC 60947-5-5

COO (Country of Origin):
CZ
The Schneider Electric Harmony XAC pendant control station is made of durable yellow plastic. It features 2 push buttons (2NO + 1NC) and an emergency stop with trigger action (2NC) for safe and efficient operation in industrial settings.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy