TE Connectivity, 5.08mm Pitch, 7 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination, 796634-7
- RS Stock No.:
- 361-7386
- Mfr. Part No.:
- 796634-7
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
PHP1,203.84
(exc. VAT)
PHP1,348.30
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 490 unit(s) shipping from December 22, 2025
- Plus 1,200 unit(s) shipping from December 29, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | PHP240.768 | PHP1,203.84 |
| 125 - 370 | PHP223.76 | PHP1,118.80 |
| 375 - 995 | PHP199.722 | PHP998.61 |
| 1000 - 1995 | PHP175.636 | PHP878.18 |
| 2000 + | PHP160.144 | PHP800.72 |
*price indicative
- RS Stock No.:
- 361-7386
- Mfr. Part No.:
- 796634-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw Down | |
| Current Rating | 15A | |
| Voltage Rating | 300 V ac | |
| Wire Size | 30 → 12 AWG | |
| Contact Plating | Tin | |
| Material | Nylon | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Mounting Type Cable Mount | ||
Termination Method Screw Down | ||
Current Rating 15A | ||
Voltage Rating 300 V ac | ||
Wire Size 30 → 12 AWG | ||
Contact Plating Tin | ||
Material Nylon | ||
Contact Material Phosphor Bronze | ||
TE Connectivity 5.08mm TERMI-BLOK™ Right Angle Mount Terminal Block Plug Connectors
5.08mm centre line TERMI-BLOK ™ PCB terminal block plug connectors with M3 screw terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.
Part numbers x-796634-x are made from green polyamide 6.6 GF
Part numbers x-796635-x are made from black polyamide 6.6 GF
For mating terminal block connectors see stock number 710-0110 typically
Part numbers x-796634-x are made from green polyamide 6.6 GF
Part numbers x-796635-x are made from black polyamide 6.6 GF
For mating terminal block connectors see stock number 710-0110 typically
Rising clamp design to side entry terminals
Terminal supplied with open screw to save assembly time
Can be used in corrosive environments
Terminal supplied with open screw to save assembly time
Can be used in corrosive environments
Approvals
UL no E 60677,CSA File no 007189A
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Related links
- TE Connectivity 7 Way Plug Screw Down Termination, 796634-7
- TE Connectivity 8 Way Plug Screw Down Termination, 796634-8
- TE Connectivity 3 Way Plug Screw Down Termination, 796634-3
- TE Connectivity 4 Way Plug Screw Down Termination, 796634-4
- TE Connectivity 6 Way Plug Screw Down Termination, 796634-6
- TE Connectivity 2 Way Plug Screw Down Termination, 796634-2
- TE Connectivity 9 Way Plug Screw Down Termination, 796634-9
- TE Connectivity 12 Way Plug Screw Down Termination, 1-796634-2

