Weidmüller OMNIMATE Signal Series PCB Connector, 2-Contact, 2.5 mm Pitch, PCB, 1 Row Solder
- RS Stock No.:
- 255-8307
- Mfr. Part No.:
- 2439660000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 250 units)*
PHP9,692.50
(exc. VAT)
PHP10,855.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP9,692.50 | PHP38.77 |
*price indicative
- RS Stock No.:
- 255-8307
- Mfr. Part No.:
- 2439660000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Mount Type | PCB | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Termination Type | Solder | |
| Colour | Black | |
| Contact Gender | Male | |
| Voltage | 32V | |
| Depth | 10.1mm | |
| Length | 2.5mm | |
| Standards/Approvals | RoHS, UL, DIN VDE 0627, CSA, IEC 61984 | |
| Width | 6.9mm | |
| Series | OMNIMATE Signal | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Mount Type PCB | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Orientation 90° | ||
Termination Type Solder | ||
Colour Black | ||
Contact Gender Male | ||
Voltage 32V | ||
Depth 10.1mm | ||
Length 2.5mm | ||
Standards/Approvals RoHS, UL, DIN VDE 0627, CSA, IEC 61984 | ||
Width 6.9mm | ||
Series OMNIMATE Signal | ||
- COO (Country of Origin):
- DE
The Weidmuller male header for wave soldering in 2.50 mm pitch.
Plugging direction is parallel 90 degree to the PCB
Housing variant - closed (G)
Packaged in a cardboard box (BX)
Related links
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 2438860000
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 2.5 mm Pitch 1 Row Solder
