Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 7-Contact, 2.5 mm Pitch, PCB, 1 Row Solder
- RS Stock No.:
- 255-8319
- Mfr. Part No.:
- 2439800000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 125 units)*
PHP16,035.75
(exc. VAT)
PHP17,960.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP16,035.75 | PHP128.286 |
*price indicative
- RS Stock No.:
- 255-8319
- Mfr. Part No.:
- 2439800000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Termination Type | Solder | |
| Colour | Black | |
| Voltage | 32V | |
| Contact Gender | Male | |
| Series | OMNIMATE Signal | |
| Width | 19.4mm | |
| Length | 15mm | |
| Depth | 10.1mm | |
| Standards/Approvals | UL, DIN VDE 0627, RoHS, IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation 90° | ||
Termination Type Solder | ||
Colour Black | ||
Voltage 32V | ||
Contact Gender Male | ||
Series OMNIMATE Signal | ||
Width 19.4mm | ||
Length 15mm | ||
Depth 10.1mm | ||
Standards/Approvals UL, DIN VDE 0627, RoHS, IEC 61984 | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector has male header for wave soldering in 2.50 mm pitch and THT solder connection mounting with seven poles.
Plugging direction is parallel 90 degree to the PCB
Closed housing variant
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 2.5 mm Pitch 2439700000
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815031
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch 691381000007
- Phoenix Contact FK-MC 0.5/7-ST-2.5 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
