Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, PCB, 1 Row Push-in
- RS Stock No.:
- 255-8160
- Mfr. Part No.:
- 1353650000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 24 units)*
PHP12,209.23
(exc. VAT)
PHP13,674.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP12,209.23 | PHP508.718 |
*price indicative
- RS Stock No.:
- 255-8160
- Mfr. Part No.:
- 1353650000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 25.9A | |
| Housing Material | Polybutylene Terephthalate | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | 180° | |
| Termination Type | Push-in | |
| Colour | Orange | |
| Voltage | 400V | |
| Length | 35.56mm | |
| Series | OMNIMATE Signal | |
| Standards/Approvals | UL, IEC 61984, RoHS, IEC 60664-1, CSA | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 25.9A | ||
Housing Material Polybutylene Terephthalate | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation 180° | ||
Termination Type Push-in | ||
Colour Orange | ||
Voltage 400V | ||
Length 35.56mm | ||
Series OMNIMATE Signal | ||
Standards/Approvals UL, IEC 61984, RoHS, IEC 60664-1, CSA | ||
Depth 31mm | ||
- COO (Country of Origin):
- DE
The Weidmuller male plug with PUSH IN wire connection and straight outlet direction, when used with BLF 5.08HC as wire-to wire application for panel feed-through, male plugs provide space for labelling and can be coded.
PCB plug-in connector
PUSH IN with actuator
Tension-clamp connection
Clamping range max. 3.31 mm², Box
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row Push-in
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
