Phoenix Contact 5/5-STF-5, 08, MSTB 2 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1778014
- RS Stock No.:
- 248-2383
- Mfr. Part No.:
- 1778014
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP28,429.70
(exc. VAT)
PHP31,841.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 400 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from September 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | PHP284.297 | PHP28,429.70 |
*price indicative
- RS Stock No.:
- 248-2383
- Mfr. Part No.:
- 1778014
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Standards/Approvals | RoHS | |
| Width | 35.41mm | |
| Series | 5/5-STF-5, 08, MSTB 2 | |
| Depth | 15mm | |
| Length | 18.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 320V | ||
Standards/Approvals RoHS | ||
Width 35.41mm | ||
Series 5/5-STF-5, 08, MSTB 2 | ||
Depth 15mm | ||
Length 18.3mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact MSTB 2,5/ 5-STF-5,08 Series Pluggable Terminal Block, 5.08mm Pitch, 12A Current Rating - 1778014
This pluggable Terminal Block is designed for efficient electrical connections, playing a key role in automation and electrical systems. With a sturdy construction featuring a 5-pole configuration and a voltage rating of 320V, it ensures consistent performance and durability across various applications.
Features & Benefits
• Compact design with a 5.08mm pitch for space-saving layouts
• Allows straightforward plug-in connections for ease of use
• Rated for 12A current to accommodate high-performance Applications
• Made from copper alloy for enhanced conductivity
• Tin plating provides increased resistance to corrosion, ensuring longevity
• Green colour coding aids in identification within wiring systems
Applications
• Suitable for use with PCB assemblies for dependable connections
• Ideal for wiring in control cabinets and panels
• Appropriate for automation systems requiring quick disconnects
• Employed in automotive for secure electrical links
What is the current rating for this product?
It is rated for 12A, suitable for high-performance electrical applications.
Can it be mounted on standard PCB layouts?
Yes, it is designed for through-hole mounting, compatible with common PCB standards.
How does the tin plating benefit the terminals?
The tin plating improves corrosion resistance, enhancing durability and performance.
What type of cables can be connected to this Terminal block?
This Terminal Block is generally compatible with stranded and solid wire connections within its rated specifications.
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
