Phoenix Contact 5/4-ST KMGY, MSTBT 2 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1878037
- RS Stock No.:
- 241-5978
- Mfr. Part No.:
- 1878037
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP15,178.50
(exc. VAT)
PHP17,000.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP303.57 | PHP15,178.50 |
*price indicative
- RS Stock No.:
- 241-5978
- Mfr. Part No.:
- 1878037
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Series | 5/4-ST KMGY, MSTBT 2 | |
| Width | 20mm | |
| Length | 18.1mm | |
| Depth | 15mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Series 5/4-ST KMGY, MSTBT 2 | ||
Width 20mm | ||
Length 18.1mm | ||
Depth 15mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's PCB connector has nominal cross section of 2.5 mm² and is light grey in colour. It has nominal current of 12 A with rated voltage (III/2) 320 V.
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
