Aratas Pluggable Terminal Block, 16-Contact, 3.5 mm Pitch, 2 Row Spring Clamp
- RS Stock No.:
- 239-5002
- Mfr. Part No.:
- XW4N-16D2-S
- Manufacturer:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,210.44
(exc. VAT)
PHP1,355.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,210.44 |
| 5 - 9 | PHP1,174.13 |
| 10 - 29 | PHP1,127.18 |
| 30 - 49 | PHP1,070.83 |
| 50 + | PHP1,006.59 |
*price indicative
- RS Stock No.:
- 239-5002
- Mfr. Part No.:
- XW4N-16D2-S
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Termination Type | Spring Clamp | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Termination Type Spring Clamp | ||
Voltage 300V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Omron Pitch push-in terminal block PCB connectors to greatly improve the efficiency of connector inserting & removing and cable wiring. High contact reliability are achieved with the unique connector engagement structure also gives enhanced efficiency of assembly and maintenance, and the Wiring efficiency is improved with the "hands-free" mechanism that keeps screwdriver inserted.
Compatible with through-hole-reflow
Easy insertion & removal
Enhanced efficiency of inspection
Hands-free mechanism
Related links
- Omron Pluggable Terminal Block 3.5 mm Pitch, 2 Row Spring Clamp
- Omron Pluggable Terminal Block 3.5 mm Pitch, 2 Row Spring Clamp
- Omron Pluggable Terminal Block 3.5 mm Pitch, 2 Row Spring Clamp
- Omron SlimSeal SSL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row Spring Clamp
- Omron XW4N Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row Spring Clamp
- Omron XW4N Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row Spring Clamp
- Omron XW4N Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row Spring Clamp
- Omron XW4N Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row Spring Clamp
