Aratas XW4N Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 2 Row Spring Clamp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP768.10

(exc. VAT)

PHP860.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP768.10
5 - 9PHP729.98
10 - 29PHP693.44
30 - 49PHP658.96
50 +PHP626.02

*price indicative

RS Stock No.:
239-4993
Mfr. Part No.:
XW4N-04D2-S
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

3.5mm

Number of Rows

2

Current

8A

Termination Type

Spring Clamp

Voltage

300V

Series

XW4N

Standards/Approvals

No

COO (Country of Origin):
JP
The Omron Pitch push-in terminal block PCB connectors to greatly improve the efficiency of connector inserting & removing and cable wiring. High contact reliability are achieved with the unique connector engagement structure also gives enhanced efficiency of assembly and maintenance, and the Wiring efficiency is improved with the "hands-free" mechanism that keeps screwdriver inserted.

Compatible with through-hole-reflow

Easy insertion & removal

Enhanced efficiency of inspection

Hands-free mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy