TE Connectivity 1-284 Series Plug, 10-Contact, 5.8 mm Pitch, Free Hanging, 1 Row
- RS Stock No.:
- 842-732
- Mfr. Part No.:
- 1-2842520-0
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 480 units)*
PHP645,408.16
(exc. VAT)
PHP722,857.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP645,408.16 | PHP1,344.60 |
*price indicative
- RS Stock No.:
- 842-732
- Mfr. Part No.:
- 1-2842520-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug | |
| Number of Contacts | 10 | |
| Pitch | 5.8mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Free Hanging | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 300V | |
| Length | 60.96mm | |
| Depth | 15mm | |
| Series | 1-284 | |
| Standards/Approvals | UL | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug | ||
Number of Contacts 10 | ||
Pitch 5.8mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Free Hanging | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 300V | ||
Length 60.96mm | ||
Depth 15mm | ||
Series 1-284 | ||
Standards/Approvals UL | ||
Width 15mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.
Tool-less wire insertion enhances installation speed
Compact design limits downtime and boosts manufacturing efficiency
Constructed with Durable materials, suitable for harsh environments
RoHS and REACH compliant, affirming environmental safety
Related links
- TE Connectivity 1-284 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
