TE Connectivity 2842 Series Plug, 5-Contact, 5.8 mm Pitch, Free Hanging, 1 Row
- RS Stock No.:
- 842-718
- Mfr. Part No.:
- 2842514-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 960 units)*
PHP631,073.23
(exc. VAT)
PHP706,802.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP631,073.23 | PHP657.368 |
*price indicative
- RS Stock No.:
- 842-718
- Mfr. Part No.:
- 2842514-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug | |
| Number of Contacts | 5 | |
| Pitch | 5.8mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Mount Type | Free Hanging | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 15mm | |
| Length | 25.4mm | |
| Width | 15mm | |
| Series | 2842 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug | ||
Number of Contacts 5 | ||
Pitch 5.8mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Mount Type Free Hanging | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 300V | ||
Depth 15mm | ||
Length 25.4mm | ||
Width 15mm | ||
Series 2842 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.
Push-in clamp termination significantly reduces installation labour time
Constructed from robust materials suitable for harsh environments
Designed for simple maintenance and dependable operation in control systems
Available in multiple pitches for design flexibility in various applications
Related links
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5 mm Pitch 1 Row
