TE Connectivity 2842 Series Header, 9-Contact, 5.8 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 842-692
- Mfr. Part No.:
- 2842516-9
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 1600 units)*
PHP245,041.74
(exc. VAT)
PHP274,446.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP245,041.74 | PHP153.151 |
*price indicative
- RS Stock No.:
- 842-692
- Mfr. Part No.:
- 2842516-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | Header | |
| Pitch | 5.8mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 6 | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 2842 | |
| Standards/Approvals | UL | |
| Width | 12mm | |
| Length | 45.72mm | |
| Depth | 8.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type Header | ||
Pitch 5.8mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 6 | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 300V | ||
Series 2842 | ||
Standards/Approvals UL | ||
Width 12mm | ||
Length 45.72mm | ||
Depth 8.6mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.
Push-in clamp termination significantly reduces installation time and labour costs
Manufactured from robust materials, offering excellent durability and reliability
Designed for high-density applications, suitable for harsh industrial environments
RoHS & REACH compliant, ensuring environmental safety and standards compliance
Related links
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
