TE Connectivity Buchanan Series Terminal Block, 10-Contact, 3.5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 787-184
- Mfr. Part No.:
- 1-284516-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
PHP47,525.24
(exc. VAT)
PHP53,228.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP47,525.24 | PHP475.252 |
*price indicative
- RS Stock No.:
- 787-184
- Mfr. Part No.:
- 1-284516-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | Terminal Block | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Board | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Wire to Board | |
| Voltage | 200V | |
| Standards/Approvals | EU RoHS | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type Terminal Block | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Board | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Wire to Board | ||
Voltage 200V | ||
Standards/Approvals EU RoHS | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity Terminal Block connector facilitates various wire termination methods, ensuring versatile connectivity solutions for a range of applications. Designed with user-friendly features, it simplifies assembly while enhancing reliability in connections.
High-temp versions are compatible with infrared reflow processes
Open screws significantly reduce connection time during assembly
Halogen-free housing material enhances safety and environmental compliance
Test probe access allows for direct testing during operation
Rising cage clamp design ensures secure connections in corrosive environments
Related links
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity BUCHANAN Series Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
