TE Connectivity 796858 Series Terminal Block, 5-Contact, 5 mm Pitch, Screw, 1 Row

Subtotal (1 box of 30 units)*

PHP33,086.31

(exc. VAT)

PHP37,056.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP33,086.31PHP1,102.877

*price indicative

RS Stock No.:
786-781
Mfr. Part No.:
796858-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Terminal Block

Number of Contacts

5

Pitch

5mm

Number of Rows

1

Current

15A

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Mount Type

Screw

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

30AWG

Orientation

180°

Wire Connection Method

Wire to Board

Colour

Green

Voltage

300V

Series

796858

Width

15.5mm

Standards/Approvals

UL

Length

34.8mm

Depth

15.5mm

COO (Country of Origin):
IT
The TE Connectivity Terminal connector is designed for secure wire-to-board connectivity, ensuring reliable attachments in various applications. Its Compact structure enhances integration in space-constrained environments while maintaining high performance.

Offers a robust locking screw mechanism for improved connection integrity

Supports a current rating of up to 20 A, accommodating high power applications

Constructed with halogen-free materials, ensuring environmental compliance

Compatible with both through-hole and reflow soldering processes for versatile assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy