HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 15 mm Pitch, PCB, 1 Row

This image is representative of the product range

Subtotal (1 bag of 40 units)*

PHP101,914.80

(exc. VAT)

PHP114,144.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP101,914.80PHP2,547.87

*price indicative

RS Stock No.:
746-781
Mfr. Part No.:
14020327402000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

15mm

Number of Rows

1

Current

135A

Mount Type

PCB

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

1AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Black

Voltage

1kV

Series

Har Flexicon

Length

30mm

Standards/Approvals

UL 94 V-0

Depth

44mm

Width

31mm

COO (Country of Origin):
IT
The HARTING har-flexicon 15,00 TTSH-3 BK is a PCB Terminal Block designed for innovative device connectivity in industrial applications. It efficiently routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance in demanding environments.

Features & Benefits


Rated current of 135 A supports high-power applications

Horizontal orientation allows for efficient space utilisation on PCBs

Screw termination and reflow soldering termination options provide versatile installation methods

Constructed from copper alloy for excellent conductivity and durability

Sn over Ni plating enhances corrosion resistance and ensures reliable connections

Housing materials of polyamide and polyphthalamide offer high thermal stability

Complies with CE, RoHS, and UL standards for safety and reliability

Compact dimensions of 30 mm length and 31 mm width facilitate easy integration

Maximum wire size of 16 mm² accommodates a wide range of wire gauges

ELV status compliant for safe use in low-voltage applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy