HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 15 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 745-325
- Mfr. Part No.:
- 14020227402000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP82,145.96
(exc. VAT)
PHP92,003.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP82,145.96 | PHP1,642.919 |
*price indicative
- RS Stock No.:
- 745-325
- Mfr. Part No.:
- 14020227402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 135A | |
| Housing Material | Polyamide, Polyphthalamide | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Series | Har Flexicon | |
| Width | 31mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 15mm | |
| Depth | 44mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 135A | ||
Housing Material Polyamide, Polyphthalamide | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 1AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Series Har Flexicon | ||
Width 31mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 15mm | ||
Depth 44mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 15,00 TTSH-2 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
PCB Terminal Block provides a secure connection for power and signals
Rated current of 135 A supports high-performance applications
Horizontal orientation allows for Compact installation in tight spaces
Screw termination and reflow soldering options enhance versatility
Copper alloy construction ensures excellent conductivity and durability
Sn over Ni plating on mating and termination sides improves corrosion resistance
Made from polyamide and polyphthalamide for robust housing
Complies with CE, RoHS, and UL standards for safety and reliability
Maximum wire size of 16 mm² accommodates a range of wire gauges
Depth of 44 mm and width of 31 mm optimises space utilisation on PCBs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
What is the maximum wire size this Terminal Block can accommodate?
The maximum wire size is 16 mm² or 1 AWG.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 15 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 15 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 10.16 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310216102000
- HARTING Har-Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
