HARTING Har Flexicon Series PCB Terminal Block, 6-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 742-871
- Mfr. Part No.:
- 14010613101000
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP52,080.39
(exc. VAT)
PHP58,330.04
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,080.39 |
*price indicative
- RS Stock No.:
- 742-871
- Mfr. Part No.:
- 14010613101000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 8.8mm | |
| Series | Har Flexicon | |
| Length | 19.93mm | |
| Depth | 11.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Standards/Approvals UL 94 V-0 | ||
Width 8.8mm | ||
Series Har Flexicon | ||
Length 19.93mm | ||
Depth 11.2mm | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2,54 TSPV-6 T44 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Vertical orientation optimises space on the PCB for Compact designs
Push-in-spring-cage termination allows for quick and easy wire connections
Rated current of 6 A supports a range of applications without overheating
Six contacts enable multiple connections in a single block, enhancing versatility
Constructed from copper alloy for excellent conductivity and durability
Liquid crystal polymer housing offers high resistance to heat and chemicals
Complies with RoHS and UL standards, ensuring safety and reliability
Compact dimensions of 19.93 mm length and 8.8 mm width fit in tight spaces
Maximum wire size of 20 AWG accommodates various wire gauges for flexibility
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient signal routing
Installed in outdoor electrical enclosures requiring robust protection
Effective in building automation for lighting and HVAC control
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and is ELV status compliant.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
