HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 739-198
- Mfr. Part No.:
- 14010213102160
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP55,195.96
(exc. VAT)
PHP61,819.48
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,195.96 |
*price indicative
- RS Stock No.:
- 739-198
- Mfr. Part No.:
- 14010213102160
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | PCB | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | White | |
| Voltage | 160V | |
| Length | 9.77mm | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 5.09mm | |
| Width | 9.2mm | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type PCB | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour White | ||
Voltage 160V | ||
Length 9.77mm | ||
Standards/Approvals UL 94 V-0 | ||
Depth 5.09mm | ||
Width 9.2mm | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2,54TSPH-2 T24 WH is a PCB Terminal Block designed for efficient electrical connections in various applications. It features a push-in spring termination method, allowing for quick and reliable assembly while supporting a rated current of 6 A.
Features & Benefits
PCB Terminal Block provides reliable electrical connections
Horizontal orientation facilitates easy integration into circuit designs
Push-in spring-cage termination allows for quick and tool-free installation
Rated current of 6 A ensures compatibility with various applications
Supports wire sizes from 26 AWG to 20 AWG for versatile use
Constructed from liquid crystal polymer for enhanced durability
Complies with RoHS and UL standards for safety and reliability
Compact dimensions of 9.77 mm length and 5.09 mm depth optimise space on PCBs
Copper alloy contacts with Sn over Ni plating enhance conductivity
Single row design simplifies layout and reduces complexity
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB designs
Applied in telecommunications and signal transmission
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har-Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
