HARTING Har Flexicon Series PCB Terminal Block, 11-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 738-973
- Mfr. Part No.:
- 14031116101000
- Manufacturer:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP365.03
(exc. VAT)
PHP408.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP365.03 |
| 10 - 24 | PHP335.87 |
| 25 + | PHP303.48 |
*price indicative
- RS Stock No.:
- 738-973
- Mfr. Part No.:
- 14031116101000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 300V | |
| Length | 55mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 20.65mm | |
| Width | 14.9mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 300V | ||
Length 55mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Depth 20.65mm | ||
Width 14.9mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 TWPV-11 GN is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Vertical orientation optimises space utilisation on PCBs
Push-in-spring-cage termination allows for quick and easy wire connections
Rated current of 12 A supports a wide range of applications
11 contacts enable multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity
Sn over Ni plating enhances durability and corrosion resistance
Made from polyamide (PA) for robust performance in demanding environments
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 55 mm length and 14.9 mm width facilitate integration into tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14311116102000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14311116402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311117401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311114106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311114102000
