HARTING Har Flexicon Series PCB Terminal Block, 11-Contact, 3.81 mm Pitch, PCB, 1 Row

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP31,546.61

(exc. VAT)

PHP35,332.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP31,546.61PHP315.466

*price indicative

RS Stock No.:
739-415
Mfr. Part No.:
14021115402000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

11

Product Type

PCB Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Mount Type

PCB

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Black

Wire Connection Method

Screw

Voltage

150V

Series

Har Flexicon

Width

6.8mm

Standards/Approvals

UL 94 V-0

Depth

11.1mm

Length

41.91mm

COO (Country of Origin):
IT
The HARTING har-flexicon 3,81 TTSH-11 BK is a PCB Terminal Block designed for innovative device connectivity in industrial applications. It efficiently routes power, data, and signals through the side of the device to the PCB, ensuring reliable connections and streamlined performance.

Features & Benefits


PCB Terminal Block provides a secure and efficient connection for electronic components

Rated current of 12 A supports a wide range of applications

Horizontal orientation allows for space-efficient installation on PCBs

Screw termination and reflow soldering termination options enhance versatility in assembly

Constructed from copper alloy with Sn over Ni plating for improved conductivity and durability

Housing MADE from polyamide and polyphthalamide ensures resistance to heat and chemicals

Complies with CE, RoHS, and UL standards for safety and reliability

Compact dimensions of 41.91 mm length and 6.8 mm width facilitate integration into tight spaces

Supports wire sizes from 0.05 mm² to 1.5 mm² for flexible connectivity options

Single row design with 11 contacts optimises space while maintaining functionality

Applications


Used in industrial automation systems for reliable device connectivity

Suitable for control panels and switchgear assemblies in various industries

Employed in manufacturing and assembly lines for efficient signal routing

Integrated into electronics and PCB applications for streamlined connections

Applied in electrical distribution systems to manage power and data flow

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

Is this product RoHS and REACH compliant?


Yes, this product complies with RoHS and REACH standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy